Radial tantalum capacitor with 220µF capacitance and 16V DC rating. Features 10% tolerance, 500mΩ ESR, and 20µA leakage current. Operates from -55°C to 125°C with a 10mm diameter and 4.3mm width. Through-hole mounting with a 6.35mm lead pitch. Lead-free and RoHS compliant.
Kyocera TAP227K016HSB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 20uA |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP227K016HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.