
Radial leaded solid tantalum capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% capacitance tolerance, 10% dissipation factor, and 600mΩ ESR. Operates across a -55°C to 125°C temperature range with a leakage current of 17.6µA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP227M010CCS technical specifications.
| Capacitance | 220uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 17.6uA |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP227M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
