Radial tantalum capacitor with 330nF capacitance and 35V DC rated voltage. Features 10% tolerance, 15 Ohm ESR, and a maximum operating temperature of 125°C. Dipped package with 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. General purpose, RoHS compliant, and lead-free construction.
Kyocera TAP334K035SCS technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP334K035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.