Radial tantalum capacitor with 0.33µF capacitance and 35V DC rating. Features 15Ω ESR, 4% dissipation factor, and 10% tolerance. Operates from -55°C to 125°C with 500nA leakage current. Packaged in tape and reel for through-hole mounting.
Kyocera TAP334K035SRW technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP334K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.