Radial tantalum capacitor with 330nF capacitance and 10% tolerance. Features a 50V DC rated voltage, 15 Ohm ESR, and 4% dissipation factor. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 500nA. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP334K050CCS technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP334K050CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.