Radial tantalum capacitor with 330nF capacitance and 20% tolerance, rated for 35V DC. Features a 4.5mm body diameter, 8.5mm height, and 5mm lead pitch for through-hole mounting. Offers 15 Ohms ESR, 4% dissipation factor, and 500nA leakage current. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TAP334M035CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 15R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP334M035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.