Radial tantalum capacitor with 3.3µF capacitance and 5% tolerance, rated for 35V DC. Features a tantalum dielectric, 6% dissipation factor, and 4Ω ESR. Operates from -55°C to 125°C with low leakage current of 900nA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel.
Kyocera TAP335J035BRW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 900nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335J035BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.