This Kyocera TAP335K010SRS is a 3.3uF tantalum capacitor with a 10% tolerance and 10V DC rated voltage. It has a radial lead termination with a 0.5mm diameter and 2.5mm pitch. The capacitor has a low dissipation factor of 6% and a high insulation resistance. It operates within a temperature range of -55°C to 125°C and is packaged in a tape and reel format with 3000 units per reel. The component is RoHS compliant.
Kyocera TAP335K010SRS technical specifications.
| Capacitance | 3.3uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K010SRS to view detailed technical specifications.
No datasheet is available for this part.