
Radial tantalum capacitor with 3.3µF capacitance and 10% tolerance, rated for 16V DC. Features a dipped package with 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a dissipation factor of 6% and ESR of 6 Ohms, with a leakage current of 500nA. Operates across a wide temperature range from -55°C to 125°C, constructed with tantalum dielectric for general-purpose applications.
Kyocera TAP335K016CRW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K016CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.