
Radial leaded tantalum capacitor with 3.3µF capacitance and 10% tolerance. Features a 25V DC rating, 5R ESR, and 6% dissipation factor. Designed for general-purpose applications with a through-hole mounting style and a dipped package. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TAP335K025CCS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 600nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
