Kyocera TAP335K025DTW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K025DTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.