Radial tantalum capacitor with 3.3µF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package, 2.5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a low leakage current of 900nA, 6% dissipation factor, and 4Ω ESR. Operates across a wide temperature range from -55°C to 125°C, with RoHS compliance and lead-free construction.
Kyocera TAP335K035SRW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 900nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.