
Radial tantalum capacitor with 3.3µF capacitance and 10% tolerance, rated for 50V DC. Features a low ESR of 3Ω, leakage current of 1.3µA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with a lead pitch of 5mm and lead diameter of 0.5mm. This general-purpose component is RoHS compliant and lead-free, supplied in a tape and reel package.
Kyocera TAP335K050BRW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K050BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
