
Radial tantalum capacitor with 3.3µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 6% dissipation factor, and 6Ω ESR/impedance. This general-purpose component has a 5mm lead pitch, 0.5mm lead diameter, and a body diameter of 4.5mm with an 8.5mm height. Operating temperature range is -55°C to 125°C, with 500nA leakage current. Through-hole mount, bulk packaging, RoHS compliant.
Kyocera TAP335M016CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 8.5mm |
| Impedance | 6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335M016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
