Radial tantalum capacitor with 3.3µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 5R ESR, and 6% dissipation factor. Operating temperature range spans -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Dimensions include a 4.5mm body diameter and 9mm height. RoHS compliant and lead-free.
Kyocera TAP335M025CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 9mm |
| Impedance | 5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 600nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
