Radial tantalum capacitor with 3.3µF capacitance and 20% tolerance, rated for 50V DC. Features a low ESR of 3 Ohms, a dissipation factor of 6%, and a leakage current of 1.3µA. Operating temperature range spans from -55°C to 125°C. This through-hole component has a 2.5mm lead pitch and 0.5mm lead diameter, with dimensions of 10mm length, 4.3mm width, and a seated height of 0.394 inches. RoHS compliant and lead-free.
Kyocera TAP335M050SCS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335M050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.