
Radial tantalum capacitor with 33µF capacitance and 5% tolerance, rated for 10V DC. Features a general-purpose design with a 2.1Ω ESR and 2.6µA leakage current. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Through-hole mounting with a 2.5mm lead pitch.
Kyocera TAP336J010SRW technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.6uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336J010SRW to view detailed technical specifications.
No datasheet is available for this part.