
Radial tantalum capacitor with 33uF capacitance and 10% tolerance, rated for 10V DC. Features a 6mm diameter, 4.3mm width, and 11.5mm length, with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates from -55°C to 125°C, offering 2.1 Ohms ESR and 2.6uA leakage current. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP336K010CRW technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K010CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.