Radial tantalum capacitor with 33uF capacitance and 10% tolerance, rated for 10V DC. Features 2.1 Ohms ESR, 2.6uA leakage current, and 8% dissipation factor. Operates from -55°C to 125°C with a 6mm diameter and 0.5mm lead diameter. Through-hole mount, lead-free, and RoHS compliant.
Kyocera TAP336K010HSB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 2.6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K010HSB to view detailed technical specifications.
No datasheet is available for this part.