Radial tantalum capacitor with 33uF capacitance and 10% tolerance, rated for 20V DC. Features a dipped package, 8% dissipation factor, and 1.4 Ohm ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 5.2uA. Through-hole mounting with a 6.35mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP336K020HSB technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 5.2uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K020HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.