Kyocera TAP336K025CRS technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 6.6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K025CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.