Radial tantalum capacitor with 33uF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 8% dissipation factor, and 3R ESR. Designed for general-purpose applications with a through-hole mount and 2.5mm lead pitch. Operating temperature range from -55°C to 125°C.
Kyocera TAP336M006SCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.7uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
