Radial tantalum capacitor with 33uF capacitance and 20% tolerance, rated for 10V DC. Features a 6mm body diameter, 11.5mm height, and 5mm lead pitch for through-hole mounting. Offers 2.1 Ohms ESR and 8% dissipation factor, operating from -55°C to 125°C. This general-purpose, RoHS-compliant component has a leakage current of 2.6uA.
Kyocera TAP336M010CCS technical specifications.
| Body Diameter | 6mm |
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 11.5mm |
| Impedance | 2.1R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M010CCS to view detailed technical specifications.
No datasheet is available for this part.