The Kyocera TAP336M016CCS-LF is a 33uF tantalum capacitor with a 16V voltage rating and 20% tolerance. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is lead free and suitable for general purpose applications.
Kyocera TAP336M016CCS-LF technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | TAP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M016CCS-LF to view detailed technical specifications.
No datasheet is available for this part.