Radial tantalum capacitor with 33uF capacitance and 20% tolerance, rated for 16V DC. Features a low ESR of 1.6 Ohms and a dissipation factor of 8%. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 4.2uA. This general-purpose component is lead-free, RoHS compliant, and designed for through-hole mounting.
Kyocera TAP336M016CRW technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.2uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M016CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.