Radial tantalum capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.6Ω ESR, 4.2µA leakage current, and 8% dissipation factor. Operates from -55°C to 125°C, with a 2.5mm lead pitch and 0.5mm lead diameter. Through-hole mount, lead-free, and RoHS compliant.
Kyocera TAP336M016SCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.2uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M016SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.