Radial tantalum capacitor with 33uF capacitance and 20% tolerance, rated for 25V DC. Features a 1.2 Ohm ESR, 6.6uA leakage current, and 8% dissipation factor. Designed for through-hole mounting with a 5mm lead pitch, 0.5mm lead diameter, and 8mm diameter. Operates across a -55°C to 125°C temperature range.
Kyocera TAP336M025BRW technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6.6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M025BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.