General purpose, resin-dipped tantalum capacitor with 33 µF capacitance and 25V DC rated voltage. Features radial leads with a 5mm pitch, 1.2Ω ESR, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range with 6.6µA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Kyocera TAP336M025CCS technical specifications.
| Body Diameter | 8mm |
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 0.51inch |
| Height - Seated (Max) | 0.512inch |
| Impedance | 1.2R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6.6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.