
This 330uF tantalum capacitor has a 10V voltage rating and a 10% dissipation factor. It is packaged in a dipped radial configuration with a 10mm diameter and 10mm height. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Kyocera TAP337M010CCS technical specifications.
| Capacitance | 330uF |
| Package/Case | Dipped |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 20uA |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP337M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.