Solid tantalum capacitor with 470nF capacitance and 20% tolerance, rated for 50V DC. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 7mm length, 4.3mm width, and 4.5mm diameter. Operates across a temperature range of -55°C to 125°C, with a low leakage current of 500nA and 13 Ohms ESR. RoHS compliant and lead-free, suitable for general-purpose through-hole mounting.
Kyocera TAP474M050SCS technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 13R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP474M050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.