
This 4.7uF tantalum capacitor features a 10% tolerance and a maximum operating temperature of 125°C. It is available in a radial package with a 5mm lead pitch and a 0.5mm lead diameter. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications. With a leakage current of 500nA and an ESR of 8R, this capacitor is designed for general-purpose use.
Kyocera TAP475K010BRS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K010BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.