
Radial tantalum capacitor with 4.7µF capacitance and 10% tolerance, rated for 10V DC. Features a low dissipation factor of 6% and 8Ω ESR. Designed for general-purpose applications with a through-hole mount and radial termination. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 500nA. This RoHS compliant component is supplied in bulk packaging.
Kyocera TAP475K010CCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
