
This Kyocera TAP475K010HSB is a 10V 4.7uF tantalum capacitor with a 6% dissipation factor and 8 ohm equivalent series resistance. It is a general-purpose component with a radial lead configuration and through-hole mount. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a bulk packaging quantity of 1000 pieces.
Kyocera TAP475K010HSB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K010HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.