
Radial tantalum capacitor, 4.7µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 6% dissipation factor, 8Ω ESR, and 500nA leakage current. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a -55°C to 125°C temperature range.
Kyocera TAP475K010SRS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K010SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.