Kyocera TAP475K016DTW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TAP |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K016DTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.