Radial tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 20V DC rated voltage, 4.5Ω ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range with 700nA leakage current. Through-hole mount, lead-free, and RoHS compliant.
Kyocera TAP475K020CRW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 700nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.