Radial tantalum capacitor with 4.7uF capacitance and 20% tolerance, rated for 6.3V DC. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 6% dissipation factor. Operates from -55°C to 125°C with 500nA leakage current and 10 Ohm ESR. Through-hole mounting, RoHS compliant, and general-purpose application.
Kyocera TAP475M006SCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 8.5mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.