Radial leaded tantalum capacitor with 4.7µF capacitance and 10V DC rated voltage. Features 20% tolerance, 8Ω ESR/impedance, and 6% dissipation factor. Operates from -55°C to 125°C, with 500nA leakage current. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP475M010CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 8R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.