
The Kyocera TAP475M010SLZ is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 10V. It has a dissipation factor of 6% and is rated for operation up to 125°C. The capacitor is packaged in a radial case and is designed for through-hole mounting. It is lead-free and has a leakage current of 500nA.
Kyocera TAP475M010SLZ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M010SLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.