Radial leaded tantalum capacitor, 4.7 µF capacitance, 25V DC rated voltage, and ±20% tolerance. Features a 5mm body diameter, 10mm height, and 4.3mm width. Offers a dissipation factor of 6%, ESR/impedance of 4R, and leakage current of 900nA. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TAP475M025CCS technical specifications.
| Body Diameter | 5mm |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 900nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.