Radial tantalum capacitor, 4.7µF capacitance with 20% tolerance, rated for 50V DC. Features a 6.5mm diameter, 10mm length, and 5mm lead pitch with 0.5mm lead diameter. Operates from -55°C to 125°C, offering 2.5Ω ESR and 1.8µA leakage current. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAP475M050BRW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M050BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.