Kyocera TAP475M050CCSY technical specifications.
| Body Diameter | 6.5mm |
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 11.5mm |
| Impedance | 2.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M050CCSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.