Radial tantalum capacitor with 4.7uF capacitance and 20% tolerance, rated for 50V DC. Features a low ESR of 2.5 Ohms and a leakage current of 1.8uA. Operating temperature range spans from -55°C to 125°C. This general-purpose component is designed for through-hole mounting with a 5mm lead pitch and is RoHS compliant.
Kyocera TAP475M050CRW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M050CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.