
This Kyocera TAP476K010CCS is a general-purpose tantalum capacitor with a capacitance of 47uF and a tolerance of 10%. It has a voltage rating of 10V and a maximum operating temperature of 125°C. The capacitor is packaged in a radial leaded package with a lead diameter of 0.5mm and a lead pitch of 5mm. It is designed for through-hole mounting and is lead-free and RoHS compliant.
Kyocera TAP476K010CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3.7uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.