Solid tantalum capacitor with 47µF capacitance and 10% tolerance, rated for 16V DC. Features a radial package with 3.18mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Offers a low ESR of 1.3Ω, a dissipation factor of 8%, and a leakage current of 6µA. Operates across a wide temperature range from -55°C to 125°C, with a maximum seated height of 0.512 inches. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP476K016GSB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K016GSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.