Radial tantalum capacitor with 47uF capacitance and 16V DC rated voltage. Features 10% tolerance, 1.3 Ohm ESR, and 6uA leakage current. Operates from -55°C to 125°C with a 453 mil seated height and 2.5mm lead pitch. Through-hole mount, dipped package, RoHS compliant, and general-purpose application.
Kyocera TAP476K016SRW technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 6uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K016SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
