Solid tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features 10% tolerance, 800mΩ ESR, and 8% dissipation factor. Designed for through-hole PCB mounting with radial leads on a 5mm pitch. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TAP476K035CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 9mm |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.