Radial tantalum capacitor with 47uF capacitance and 20% tolerance, rated for 10V DC. Features a 1.7 Ohm ESR, 3.7uA leakage current, and a dissipation factor of 8%. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter, operating across a -55°C to 125°C temperature range. This general-purpose component is RoHS compliant.
Kyocera TAP476M010CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3.7uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
