Kyocera TAP476M010CCS-LF technical specifications.
| Capacitance | 47uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.7R |
| Leakage Current | 3.7uA |
| Polarity | Polar |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M010CCS-LF to view detailed technical specifications.
No datasheet is available for this part.