
The Kyocera TAP476M010SRS is a general-purpose tantalum capacitor with a capacitance of 47uF and a voltage rating of 10V. It features a radial package with a lead diameter of 0.5mm and a lead pitch of 2.5mm. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 3.7uA. It is lead free and RoHS compliant.
Kyocera TAP476M010SRS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3.7uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M010SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.